Part Details for 80000139 by RECOM Power Inc
Overview of 80000139 by RECOM Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80000139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27482698
|
Arrow Electronics | 80000139 Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2238 | Americas - 43 |
|
$2.8612 / $2.8623 | Buy Now |
|
Onlinecomponents.com | 1A Dc/dc-converter 'innoline' Si |
129 In Stock 1000 Factory Stock |
|
$2.7000 / $3.3300 | Buy Now |
DISTI #
67509435
|
Verical | 80000139 Min Qty: 43 Package Multiple: 43 | Americas - 129 |
|
$4.1092 / $4.4106 | Buy Now |
DISTI #
66683136
|
Verical | 80000139 Min Qty: 3 Package Multiple: 1 Date Code: 2238 | Americas - 43 |
|
$2.8612 / $2.8623 | Buy Now |
|
Master Electronics | 1A Dc/dc-converter 'innoline' Si |
129 In Stock 1000 Factory Stock |
|
$2.7000 / $3.3300 | Buy Now |