Part Details for 80000141 by RECOM Power Inc
Overview of 80000141 by RECOM Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80000141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_27482700
|
Arrow Electronics | 80000141 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 | Americas - 43 |
|
$2.1977 / $2.1988 | Buy Now |
|
Onlinecomponents.com | 0.5A Dc/dc-converter 'innoline' RoHS: Compliant |
172 In Stock 172 On Order |
|
$2.2200 / $3.1600 | Buy Now |
DISTI #
67509441
|
Verical | 80000141 Min Qty: 43 Package Multiple: 43 | Americas - 172 |
|
$4.1080 | Buy Now |
DISTI #
66683143
|
Verical | 80000141 Min Qty: 4 Package Multiple: 1 Date Code: 2238 | Americas - 43 |
|
$2.1977 / $2.1988 | Buy Now |
|
Master Electronics | 0.5A Dc/dc-converter 'innoline' RoHS: Compliant |
172 In Stock 172 On Order |
|
$2.2200 / $3.1600 | Buy Now |