Part Details for 8000078309 by Weidmüller Interface GmbH & Co. KG
Overview of 8000078309 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8000078309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2996
|
Newark | Terminal Block, R/A Header, 4Pos, Th, Gender:Header, Pitch Spacing:7.5Mm, No. Of Positions:4Positions, Rated Current:30.6A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate 4.0 Mhs Series Rohs Compliant: Yes |Weidmuller 8000078309 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$1.0100 | Buy Now |
DISTI #
281-8000078309-ND
|
DigiKey | PCB PLUG-IN CONNECTOR (BOARD CON Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1023 / $2.8100 | Buy Now |
DISTI #
8000078309
|
Avnet Americas | MHS 7S/04 H T3 B T (Alt: 8000078309) Min Qty: 19 Package Multiple: 19 | 0 |
|
RFQ | |
DISTI #
470-8000078309
|
Mouser Electronics | Pluggable Terminal Blocks PCB plug-in connector (board connection), 7.50 mm, Number of poles: 4, Outgoing elbow: 90 RoHS: Compliant | 120 |
|
$1.0000 / $2.5600 | Buy Now |
DISTI #
WEI8000078309
|
Heilind Electronics | 7.5MM PLG IN PC HDR,4P,RA MHS 7S/04 H T3 B T | Americas - 42 in Stock |
|
$1.3375 / $1.7120 | Buy Now |
|
Onlinecomponents.com | 17 Factory Stock |
|
$1.1600 / $1.8600 | Buy Now | |
DISTI #
WEI8000078309
|
Interstate Connecting Components | 7.5MM PLG IN PC HDR,4P,RA MHS 7S/04 H T3 B T | 14 |
|
$1.3375 / $1.7120 | Buy Now |
|
Master Electronics | 17 Factory Stock |
|
$1.1600 / $1.8600 | Buy Now |