Part Details for 8007-0432 by PACE Worldwide
Overview of 8007-0432 by PACE Worldwide
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8007-0432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2371
|
Newark | Hot Air Station, Sensatemp, 482 C, 575 W, 253 V Rohs Compliant: Yes |Pace 8007-0432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,896.7000 / $3,236.5300 | Buy Now |
DISTI #
612SO0432
|
Techni-Tool, Inc. | Pace 8007-0432 Desolder Station, Digital, Hot Air Station, Programmable, 230V, ST Series | 0 |
|
$3,063.8600 | Buy Now |
DISTI #
612SO0432
|
TestEquity LLC | Pace 8007-0432 Desolder Station, Digital, Hot Air Station, Programmable, 230V, ST Series | 0 |
|
$3,063.8600 | Buy Now |