Part Details for 800C161GMN2500XJ24 by Kyocera AVX Components
Overview of 800C161GMN2500XJ24 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 800C161GMN2500XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800C161GMN2500XJ24
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 160PF 2500V 2% 2525 RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for 800C161GMN2500XJ24
800C161GMN2500XJ24 CAD Models
800C161GMN2500XJ24 Part Data Attributes
|
800C161GMN2500XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800C161GMN2500XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00016uF, Surface Mount, 2525,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e4 | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.35 mm |