Part Details for 801-007-16NF21-269PB by Glenair Inc
Overview of 801-007-16NF21-269PB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16NF21-269PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3192
|
Newark | Mil Spec Cir Conn, Plug, 21-269, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:69Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:B Rohs Compliant: Yes |Glenair 801-007-16NF21-269PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$606.1700 / $1,954.8900 | Buy Now |
DISTI #
2992-801-007-16NF21-269PB-ND
|
DigiKey | CONN PLUG MALE 69POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$1,319.8200 / $4,773.3400 | Buy Now |
DISTI #
3937-801-007-16NF21-269PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3,142.4700 | Buy Now |
DISTI #
801-007-16NF21-269
|
Avnet Americas | Circular Connector Plug 69 Position PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-16NF21-269) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$501.4012 / $2,172.0900 | Buy Now |
DISTI #
631-81716NF21269PB
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,456.9800 / $1,931.0000 | Order Now |
DISTI #
40063994
|
Verical | 801-007-16NF21-269PB Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$958.8250 | Buy Now |
DISTI #
40056539
|
Verical | 801-007-16NF21-269PB Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$983.4103 / $1,856.4872 | Buy Now |
DISTI #
GLE801-007-16NF21-269PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,010.2741 / $1,954.8810 | Buy Now |
Part Details for 801-007-16NF21-269PB
801-007-16NF21-269PB CAD Models
801-007-16NF21-269PB Part Data Attributes
|
801-007-16NF21-269PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16NF21-269PB
Glenair Inc
MIL Series Connector, 69 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 69 | |
Unique Insert Number | 21-269 |