Part Details for 801-007-16ZNU13-200SA by Glenair Inc
Overview of 801-007-16ZNU13-200SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16ZNU13-200SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3283
|
Newark | Mil Spec Cir Conn, Plug, 13-200, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: Yes |Glenair 801-007-16ZNU13-200SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$254.4800 / $820.6600 | Buy Now |
DISTI #
3937-801-007-16ZNU13-200SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,319.2100 | Buy Now |
DISTI #
2992-801-007-16ZNU13-200SA-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$554.0800 / $2,003.8600 | Buy Now |
DISTI #
801-007-16ZNU13-20
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZNU13-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$210.4872 / $911.8350 | Buy Now |
DISTI #
631-00716ZNU13200SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$429.4000 | Order Now |
DISTI #
801-007-16ZNU13-20
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZNU13-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
$210.4872 / $911.8350 | Buy Now |
DISTI #
GLE801-007-16ZNU13-200SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$424.1107 / $820.6515 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 26 |
|
$495.4000 / $935.2200 | Buy Now |
Part Details for 801-007-16ZNU13-200SA
801-007-16ZNU13-200SA CAD Models
801-007-16ZNU13-200SA Part Data Attributes:
|
801-007-16ZNU13-200SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16ZNU13-200SA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,2 | |
Contact Sizes | 23,12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 13-200 |
Alternate Parts for 801-007-16ZNU13-200SA
This table gives cross-reference parts and alternative options found for 801-007-16ZNU13-200SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16ZNU13-200SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16MT13-200SA | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16ZNU13-200SA vs 801-007-16MT13-200SA |