Part Details for 801-008-26NF21-269PA by Glenair Inc
Overview of 801-008-26NF21-269PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-26NF21-269PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0181
|
Newark | Mil Spec Cir Conn, Plug, 21-269, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:69Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-008-26NF21-269PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$615.9600 / $1,986.4800 | Buy Now |
DISTI #
2992-801-008-26NF21-269PA-ND
|
DigiKey | CONN PLUG MALE 69POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$1,341.1400 / $4,850.5800 | Buy Now |
DISTI #
3937-801-008-26NF21-269PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$3,193.3000 | Buy Now |
DISTI #
801-008-26NF21-269
|
Avnet Americas | Circular Connector Plug 69 Position PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 801-008-26NF21-269) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$509.4948 / $2,207.1900 | Buy Now |
DISTI #
631-81826NF21269PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$1,480.5300 / $1,962.2000 | Order Now |
DISTI #
71112562
|
Verical | 801-008-26NF21-269PA Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$746.1875 | Buy Now |
DISTI #
77958012
|
Verical | 801-008-26NF21-269PA Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$765.3205 / $1,886.4872 | Buy Now |
DISTI #
GLE801-008-26NF21-269PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,026.5927 / $1,986.4710 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$1,199.1500 / $2,263.7800 | Buy Now |
Part Details for 801-008-26NF21-269PA
801-008-26NF21-269PA CAD Models
801-008-26NF21-269PA Part Data Attributes
|
801-008-26NF21-269PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-26NF21-269PA
Glenair Inc
MIL Series Connector, 69 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 69 | |
Unique Insert Number | 21-269 |