Part Details for 801-010-02ZNU10-202PA by Glenair Inc
Overview of 801-010-02ZNU10-202PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-010-02ZNU10-202PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1124
|
Newark | Mil Spec Cir Conn, Rcpt, 10-202, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-02ZNU10-202PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$193.2800 / $623.3700 | Buy Now |
DISTI #
3937-801-010-02ZNU10-202PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,002.0500 | Buy Now |
DISTI #
2992-801-010-02ZNU10-202PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 202P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$420.8800 / $1,522.1400 | Buy Now |
DISTI #
801-010-02ZNU10-20
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-010-02ZNU10-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$159.8754 / $692.6250 | Buy Now |
DISTI #
654-801012ZNU10202PA
|
Mouser Electronics | Circular MIL Spec Connector 202P PIN RECPT SZ 10 BLK ALUM/ZINC-NICKEL RoHS: Compliant | 0 |
|
$249.7900 / $326.1600 | Order Now |
DISTI #
20054604
|
Verical | Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$234.1500 | Buy Now |
DISTI #
16756826
|
Verical | Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$240.1538 / $591.9872 | Buy Now |
DISTI #
GLE801-010-02ZNU10-202PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$322.1429 / $623.3625 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 39 |
|
$376.2900 / $710.3800 | Buy Now |
Part Details for 801-010-02ZNU10-202PA
801-010-02ZNU10-202PA CAD Models
801-010-02ZNU10-202PA Part Data Attributes
|
801-010-02ZNU10-202PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-02ZNU10-202PA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,2 | |
Contact Sizes | 23,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 10-202 |