Part Details for 801-010-07NF21-269SA by Glenair Inc
Overview of 801-010-07NF21-269SA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 801-010-07NF21-269SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4583
|
Newark | Mil Spec Cir Conn, Rcpt, 21-269, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:69Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-07NF21-269SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$653.7100 / $2,108.2200 | Buy Now |
DISTI #
801-010-07NF21-269
|
Avnet Americas | Connector Mighty Mouse Circular Socket 69 Position Crimp Straight Jam Nut 69 Terminal 1 Port - Bulk (Alt: 801-010-07NF21-269) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 Factory Stock |
|
$540.7168 / $2,342.4600 | Buy Now |
DISTI #
631-81NF21269SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,103.1200 | Order Now |
DISTI #
71121551
|
Verical | 801-010-07NF21-269SA Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,472.8625 | Buy Now |
DISTI #
77961776
|
Verical | 801-010-07NF21-269SA Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,510.6282 / $2,002.1026 | Buy Now |
DISTI #
GLE801-010-07NF21-269SA
|
Interstate Connecting Components | MM RECEPTACLE W ASSY THREAD | 0 |
|
$1,089.5225 / $2,108.2140 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$1,272.6600 / $2,402.5200 | Buy Now |
Part Details for 801-010-07NF21-269SA
801-010-07NF21-269SA CAD Models
801-010-07NF21-269SA Part Data Attributes
|
801-010-07NF21-269SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-07NF21-269SA
Glenair Inc
MIL Series Connector, 69 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 69 | |
Unique Insert Number | 21-269 |