Part Details for 801-011-07NF6-4PA by Glenair Inc
Overview of 801-011-07NF6-4PA by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 801-011-07NF6-4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1609
|
Newark | Mil Spec Cir Conn, Rcpt, 6-4, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Arrangement:6-4 Rohs Compliant: Yes |Glenair 801-011-07NF6-4PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$137.6400 / $443.8800 | Buy Now |
DISTI #
49AC6119
|
Newark | 801-011-07Nf6-4Pa |Glenair 801-011-07NF6-4PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.3500 / $386.8400 | Buy Now |
DISTI #
2992-801-011-07NF6-4PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$299.7400 / $1,083.9400 | Buy Now |
DISTI #
3937-801-011-07NF6-4PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$713.5900 | Buy Now |
DISTI #
801-011-07NF6-4PA
|
Avnet Americas | Conn Mighty Mouse PIN 4 POS Solder Cup ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: 801-011-07NF6-4PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18126 Factory Stock |
|
$94.3481 / $386.8332 | Buy Now |
DISTI #
654-80101107NF64PA
|
Mouser Electronics | Circular MIL Spec Connector RCPT STAND EPOXY POT PIN PC TAIL RoHS: Not Compliant | 0 |
|
$156.8900 / $234.7500 | Order Now |
DISTI #
V36:1790_16065750
|
Arrow Electronics | Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1937 | Americas - 125 |
|
$15.8900 / $65.2493 | Buy Now |
DISTI #
GLE801-011-07NF6-4PA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 7 in Stock |
|
$229.3946 / $443.8800 | Buy Now |
DISTI #
71107976
|
Verical | Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$166.7375 | Buy Now |
DISTI #
67202884
|
Verical | Conn Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1937 | Americas - 125 |
|
$15.8900 | Buy Now |
Part Details for 801-011-07NF6-4PA
801-011-07NF6-4PA CAD Models
801-011-07NF6-4PA Part Data Attributes
|
801-011-07NF6-4PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07NF6-4PA
Glenair Inc
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |