Part Details for 801-011-07ZN21-269SA by Glenair Inc
Overview of 801-011-07ZN21-269SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07ZN21-269SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1711
|
Newark | Mil Spec Cir Conn, Rcpt, 21-269, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:69Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-011-07ZN21-269SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$687.8400 / $2,218.3000 | Buy Now |
DISTI #
2992-801-011-07ZN21-269SA-ND
|
DigiKey | CONN RCPT FMALE 69POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$1,497.6800 / $5,416.6600 | Buy Now |
DISTI #
3937-801-011-07ZN21-269SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$3,566.0600 | Buy Now |
DISTI #
801-011-07ZN21-269
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-011-07ZN21-269) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$568.9506 / $2,464.7700 | Buy Now |
DISTI #
631-01107ZN21-269SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,160.7100 | Order Now |
DISTI #
71114839
|
Verical | Conn Circular SKT 69 POS Solder ST Jam Nut 69 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$1,088.0250 | Buy Now |
DISTI #
77956427
|
Verical | Conn Circular SKT 69 POS Solder ST Jam Nut 69 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,115.9231 / $2,106.6410 | Buy Now |
DISTI #
GLE801-011-07ZN21-269SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,146.4069 / $2,218.2930 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 15 |
|
$2,527.9700 / $13,391.1000 | Buy Now |