Part Details for 801-011-07ZNU9-201SA by Glenair Inc
Overview of 801-011-07ZNU9-201SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-011-07ZNU9-201SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1705
|
Newark | Mil Spec Cir Conn, Rcpt, 9-201, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-011-07ZNU9-201SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$194.4700 / $627.1600 | Buy Now |
DISTI #
2992-801-011-07ZNU9-201SA-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
48 In Stock |
|
$423.4200 / $1,531.3400 | Buy Now |
DISTI #
3937-801-011-07ZNU9-201SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,008.1700 | Buy Now |
DISTI #
801-011-07ZNU9-201
|
Avnet Americas | Connector Circular Receptacle 10 Position Socket Contact Straight - Bulk (Alt: 801-011-07ZNU9-201) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$160.8536 / $696.8400 | Buy Now |
DISTI #
631-81117ZNU920SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$251.3200 / $619.4900 | Order Now |
DISTI #
71123316
|
Verical | Conn Mighty Mouse SKT 10 Solder Straight Jam Nut 10 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$235.5875 | Buy Now |
DISTI #
77959771
|
Verical | Conn Mighty Mouse SKT 10 Solder Straight Jam Nut 10 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$241.6282 / $595.5897 | Buy Now |
DISTI #
GLE801-011-07ZNU9-201SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$324.1186 / $627.1560 | Buy Now |
Part Details for 801-011-07ZNU9-201SA
801-011-07ZNU9-201SA CAD Models
801-011-07ZNU9-201SA Part Data Attributes:
|
801-011-07ZNU9-201SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-011-07ZNU9-201SA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8,2 | |
Contact Sizes | 23,20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-201 |