-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4612
|
Newark | Mil Spec Cir Conn, R/A Rcpt, 8-13, Panel, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:13Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-023-07M8-13PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$269.3000 / $868.4700 | Buy Now |
DISTI #
801-023-07M8-13PB
|
Avnet Americas | Connector Mighty Mouse Circular PIN 13 Position Solder Right Angle Jam Nut 13 Terminal 1 Port - Bulk (Alt: 801-023-07M8-13PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$222.7482 / $964.9650 | Buy Now |
DISTI #
631-87M813PB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 10 |
|
$454.4300 / $857.8600 | Buy Now |
DISTI #
71110368
|
Verical | Circular Connector Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$425.9750 | Buy Now |
DISTI #
77958734
|
Verical | Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$436.8974 / $824.7564 | Buy Now |
DISTI #
801-023-07M8-13PB
|
Avnet Americas | Connector Mighty Mouse Circular PIN 13 Position Solder Right Angle Jam Nut 13 Terminal 1 Port - Bulk (Alt: 801-023-07M8-13PB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$222.7482 / $964.9650 | Buy Now |
DISTI #
GLE801-023-07M8-13PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR RIGHT ANGLE RECEPTACLE | 0 |
|
$448.8322 / $868.4685 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 28 |
|
$524.2800 / $989.7100 | Buy Now |
DISTI #
801-023-07M8-13PB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$248.1040 / $882.5270 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
801-023-07M8-13PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-023-07M8-13PB
Glenair Inc
Circular Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |