Part Details for 801-023-07NF6-7PA by Glenair Inc
Overview of 801-023-07NF6-7PA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 801-023-07NF6-7PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1817
|
Newark | Mil Spec Cir Conn, R/A Rcpt, 6-7, Panel, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Right Angle Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-023-07NF6-7PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$211.6300 / $682.5100 | Buy Now |
DISTI #
2992-801-023-07NF6-7PA-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$460.8000 / $1,666.5800 | Buy Now |
DISTI #
3937-801-023-07NF6-7PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,097.2000 | Buy Now |
DISTI #
801-023-07NF6-7PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-023-07NF6-7PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$175.0576 / $758.3400 | Buy Now |
DISTI #
631-801023-07NF6-7PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$415.8600 | Order Now |
DISTI #
59229404
|
Verical | Conn Circular PIN 7 POS Solder RA Jam Nut 7 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$256.3750 | Buy Now |
DISTI #
16757173
|
Verical | Conn Circular PIN 7 POS Solder RA Jam Nut 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$262.9487 / $648.1538 | Buy Now |
DISTI #
801-023-07NF6-7PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-023-07NF6-7PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$175.0576 / $758.3400 | Buy Now |
DISTI #
GLE801-023-07NF6-7PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$352.7122 / $682.5060 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 16 |
|
$412.0000 / $777.7800 | Buy Now |
Part Details for 801-023-07NF6-7PA
801-023-07NF6-7PA CAD Models
801-023-07NF6-7PA Part Data Attributes:
|
801-023-07NF6-7PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-023-07NF6-7PA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |