Part Details for 801-033-02M21-130PB by Glenair Inc
Overview of 801-033-02M21-130PB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-033-02M21-130PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ5706
|
Newark | Mil Spec Cir Conn, Rcpt, 21-130, Pcb, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:130Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-02M21-130PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$736.3100 / $2,374.5900 | Buy Now |
DISTI #
801-033-02M21-130P
|
Avnet Americas | Series 801 Mighty Mouse Double-Start ACME Thread PCB Receptacle with Square Flange 21-130 Pin Contacts PC Tail - Bulk (Alt: 801-033-02M21-130P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
$2,035.9846 | Buy Now |
DISTI #
631-80302M21130PB
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$1,242.4800 | Order Now |
DISTI #
71114348
|
Verical | Conn Circular PIN 130 POS Solder ST Flange Mount 130 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$582.7051 / $1,194.5385 | Buy Now |
DISTI #
77959392
|
Verical | Conn Circular PIN 130 POS Solder ST Flange Mount 130 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,194.5385 / $2,255.0641 | Buy Now |
DISTI #
801-033-02M21-130PB
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$760.2800 / $2,244.2200 | Buy Now |
DISTI #
GLE801-033-02M21-130PB
|
Interstate Connecting Components | 0 |
|
$1,227.1698 / $2,374.5825 | Buy Now | |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 21 |
|
$1,433.4500 / $2,706.0800 | Buy Now |
Part Details for 801-033-02M21-130PB
801-033-02M21-130PB CAD Models
801-033-02M21-130PB Part Data Attributes
|
801-033-02M21-130PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-02M21-130PB
Glenair Inc
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 130 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 130 | |
Unique Insert Number | 21-130 |