Part Details for 801-033-07M13-37PF by Glenair Inc
Overview of 801-033-07M13-37PF by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 801-033-07M13-37PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4626
|
Newark | Mil Spec Cir Conn, Rcpt, 13-37, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 801-033-07M13-37PF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$343.1600 / $1,106.6800 | Buy Now |
DISTI #
801-033-07M13-37PF
|
Avnet Americas | Connector Mighty Mouse Circular Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port - Bulk (Alt: 801-033-07M13-37PF) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$283.8388 / $1,229.6400 | Buy Now |
DISTI #
631-80307M1337PF
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$579.0600 | Order Now |
DISTI #
71114900
|
Verical | 801-033-07M13-37PF Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$271.5641 / $792.9872 | Buy Now |
DISTI #
77956237
|
Verical | 801-033-07M13-37PF Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$792.9872 / $1,050.9744 | Buy Now |
DISTI #
GLE801-033-07M13-37PF
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$571.9259 / $1,106.6760 | Buy Now |
Part Details for 801-033-07M13-37PF
801-033-07M13-37PF CAD Models
801-033-07M13-37PF Part Data Attributes
|
801-033-07M13-37PF
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07M13-37PF
Glenair Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | F | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |