Part Details for 801-033-07M16-55SA by Glenair Inc
Overview of 801-033-07M16-55SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 801-033-07M16-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1859
|
Newark | Mil Spec Cir Conn, Rcpt, 16-55, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:55Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-033-07M16-55SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$507.4200 / $1,636.4200 | Buy Now |
DISTI #
2992-801-033-07M16-55SA-ND
|
DigiKey | CONN RCPT FMALE 55POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$1,104.8800 / $3,995.9200 | Buy Now |
DISTI #
3937-801-033-07M16-55SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$2,630.6800 | Buy Now |
DISTI #
801-033-07M16-55SA
|
Avnet Americas | Connector Circular Jam Nut Receptacle 55 Position Socket Contact PC Tail - Bulk (Alt: 801-033-07M16-55SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$419.7148 / $1,818.2400 | Buy Now |
DISTI #
631-80103307M1655SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$1,508.4300 / $1,821.8400 | Order Now |
DISTI #
GLE801-033-07M16-55SA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 1 in Stock |
|
$845.6927 / $1,636.4160 | Buy Now |
DISTI #
801-033-07M16-55SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$523.9300 / $1,636.4200 | Buy Now |
DISTI #
801-033-07M16-55SA
|
Avnet Americas | Connector Circular Jam Nut Receptacle 55 Position Socket Contact PC Tail - Bulk (Alt: 801-033-07M16-55SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$419.7148 / $1,818.2400 | Buy Now |
DISTI #
GLE801-033-07M16-55SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 1 |
|
$845.6927 / $1,636.4160 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 31 |
|
$987.8500 / $1,864.8600 | Buy Now |
Part Details for 801-033-07M16-55SA
801-033-07M16-55SA CAD Models
801-033-07M16-55SA Part Data Attributes:
|
801-033-07M16-55SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07M16-55SA
Glenair Inc
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 16-55 |