Part Details for 801-033-07M7-10SA by Glenair Inc
Overview of 801-033-07M7-10SA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 801-033-07M7-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1865
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 801-033-07M7-10SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$194.4600 / $627.1200 | Buy Now |
DISTI #
2992-801-033-07M7-10SA-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$423.3800 / $1,531.1400 | Buy Now |
DISTI #
3937-801-033-07M7-10SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,008.0700 | Buy Now |
DISTI #
801-033-07M7-10SA
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 10 Position Socket Contact Jam Nut Solder - Bulk (Alt: 801-033-07M7-10SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 92 Factory Stock |
|
$160.8402 / $696.7950 | Buy Now |
DISTI #
631-80103307M710SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$382.0800 | Order Now |
DISTI #
71118923
|
Verical | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$153.8846 / $241.6026 | Buy Now |
DISTI #
77956772
|
Verical | Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$241.6026 / $595.5513 | Buy Now |
DISTI #
GLE801-033-07M7-10SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$324.0922 / $627.1155 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 61 |
|
$378.5700 / $714.6600 | Buy Now |
Part Details for 801-033-07M7-10SA
801-033-07M7-10SA CAD Models
801-033-07M7-10SA Part Data Attributes
|
801-033-07M7-10SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07M7-10SA
Glenair Inc
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |