Part Details for 801-033-07NF6-23FA by Glenair Inc
Overview of 801-033-07NF6-23FA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 801-033-07NF6-23FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1874
|
Newark | Mil Spec Cir Conn, Rcpt, 6-23, Solder, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-033-07NF6-23FA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$141.4600 / $456.2000 | Buy Now |
DISTI #
2992-801-033-07NF6-23FA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 3P C Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$308.0800 / $1,114.1800 | Buy Now |
DISTI #
3937-801-033-07NF6-23FA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$733.4600 | Buy Now |
DISTI #
801-033-07NF6-23FA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-033-07NF6-23FA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 86 Factory Stock |
|
$117.0088 / $506.8800 | Buy Now |
DISTI #
654-80103307NF623FA
|
Mouser Electronics | Circular MIL Spec Connector 3P CADMIUM PCB RCPT RoHS: Not Compliant | 0 |
|
$215.2800 / $258.1400 | Order Now |
DISTI #
20054928
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$111.9487 / $175.7564 | Buy Now |
DISTI #
16757198
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Jam Nut 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$175.7564 / $433.2308 | Buy Now |
DISTI #
801-033-07NF6-23FA
|
TTI | Circular MIL Spec Connector 3P CADMIUM PCB RCPT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$146.1600 / $486.7900 | Buy Now |
DISTI #
GLE801-033-07NF6-23FA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$235.7561 / $456.1920 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 57 |
|
$275.3800 / $519.8800 | Buy Now |
Part Details for 801-033-07NF6-23FA
801-033-07NF6-23FA CAD Models
801-033-07NF6-23FA Part Data Attributes
|
801-033-07NF6-23FA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07NF6-23FA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 6-23 |