Part Details for 801-033-07NF6-7SA by Glenair Inc
Overview of 801-033-07NF6-7SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for 801-033-07NF6-7SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1876
|
Newark | Mil Spec Cir Conn, Rcpt, 6-7, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Insert Arrangement:6-7Rohs Compliant: Yes |Glenair 801-033-07NF6-7SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 947 |
|
$166.5900 / $537.2600 | Buy Now |
DISTI #
93AJ2141
|
Newark | Circular Connector |Glenair 801-033-07NF6-7SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.4400 / $289.3100 | Buy Now |
DISTI #
2992-801-033-07NF6-7SA-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
52 In Stock |
|
$362.7200 / $1,311.8600 | Buy Now |
DISTI #
3937-801-033-07NF6-7SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$863.6600 | Buy Now |
DISTI #
631-801033-07NF6-7SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$285.6900 / $309.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$177.6900 / $207.8700 | Buy Now |
DISTI #
71118928
|
Verical | Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$131.8333 / $206.9872 | Buy Now |
DISTI #
77962139
|
Verical | Conn Circular SKT 7 POS Solder ST Jam Nut 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$206.9872 / $510.2179 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
GLE801-033-07NF6-7SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 1 |
|
$277.6522 / $537.2595 | Buy Now |
Part Details for 801-033-07NF6-7SA
801-033-07NF6-7SA CAD Models
801-033-07NF6-7SA Part Data Attributes
|
801-033-07NF6-7SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-033-07NF6-7SA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |