Datasheets
801-033-07ZNU7-10SE by: Glenair Inc

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Part Details for 801-033-07ZNU7-10SE by Glenair Inc

Overview of 801-033-07ZNU7-10SE by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3310SEV#PBF Analog Devices 10A Low Vltg Synch Step-Dwn Si
LTC3310SEV#WTRPBF Analog Devices 10A, 5.5V Synchr SS2 Buck Regu
LTC3310SEV#TRPBF Analog Devices 10A Low Vltg Synch Step-Dwn Si

Price & Stock for 801-033-07ZNU7-10SE

Part # Distributor Description Stock Price Buy
DISTI # 91AK9276
Newark Circular Connector |Glenair 801-033-07ZNU7-10SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 257
  • 1 $613.5800
  • 2 $551.7500
  • 4 $462.9600
  • 7 $445.5200
  • 10 $325.0200
  • 20 $248.9200
  • 35 $218.8000
  • 50 $190.2600
$190.2600 / $613.5800 Buy Now
DISTI # 631-80307ZNU710SE
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $356.7100
  • 25 $273.1900
$273.1900 / $356.7100 Order Now
DISTI # GLE801-033-07ZNU7-10SE
Interstate Connecting Components   0
Buy Now

Part Details for 801-033-07ZNU7-10SE

801-033-07ZNU7-10SE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

801-033-07ZNU7-10SE Part Data Attributes

801-033-07ZNU7-10SE Glenair Inc
Buy Now Datasheet
Compare Parts:
801-033-07ZNU7-10SE Glenair Inc MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 10
Contact Sizes 23
Coupling Type THREADED
Degrees of Rotation 75
Other Description JAM-NUT RECEPTACLE
Empty Shell NO
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option WATERPROOF
Polarization E
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 7
Termination Type SOLDER
Total Number of Contacts 10
Unique Insert Number 7-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-033-07ZNU7-10SE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-033-07ZNU7-10SE by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-033-07ZNU7-10SE would you like to use for your alert(s)?
  • Please alert me when 801-033-07ZNU7-10SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-033-07ZNU7-10SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-033-07ZNU7-10SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-033-07ZNU7-10SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-033-07ZNU7-10SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-033-07ZNU7-10SE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: