Part Details for 801-036-16ZNU7-10PA by Glenair Inc
Overview of 801-036-16ZNU7-10PA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-036-16ZNU7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9350
|
Newark | 801-036-16Znu7-10Pa |Glenair 801-036-16ZNU7-10PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$225.6400 / $727.6700 | Buy Now |
DISTI #
801-036-16ZNU7-10P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-036-16ZNU7-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-80616ZNU710PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$291.5900 / $380.7400 | Order Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
801-036-16ZNU7-10P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-036-16ZNU7-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ |
Part Details for 801-036-16ZNU7-10PA
801-036-16ZNU7-10PA CAD Models
801-036-16ZNU7-10PA Part Data Attributes:
|
801-036-16ZNU7-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-036-16ZNU7-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALLUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |