Part Details for 801-039-16NF7-10PA by Glenair Inc
Overview of 801-039-16NF7-10PA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-039-16NF7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK9526
|
Newark | 801-039-16Nf7-10Pa |Glenair 801-039-16NF7-10PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$225.6400 / $727.6700 | Buy Now |
DISTI #
801-039-16NF7-10PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-039-16NF7-10PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | |
DISTI #
631-80916NF710PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$291.5900 / $380.7400 | Order Now |
Part Details for 801-039-16NF7-10PA
801-039-16NF7-10PA CAD Models
801-039-16NF7-10PA Part Data Attributes
|
801-039-16NF7-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-039-16NF7-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |