Part Details for 801-075-07M6-7PA by Glenair Inc
Overview of 801-075-07M6-7PA by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-075-07M6-7PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1936
|
Newark | Mil Spec Cir Conn, Rcpt, 6-7, Pcb, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Threaded, Insert Arrangement:6-7 Rohs Compliant: Yes |Glenair 801-075-07M6-7PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 408 |
|
$166.9600 / $538.4400 | Buy Now |
DISTI #
10AH2356
|
Newark | 801-075-07M6-7Pa |Glenair 801-075-07M6-7PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$438.2500 | Buy Now |
DISTI #
2992-801-075-07M6-7PA-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$363.5400 / $1,314.8600 | Buy Now |
DISTI #
3937-801-075-07M6-7PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$865.6000 | Buy Now |
DISTI #
801-075-07M6-7PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-075-07M6-7PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15408 Factory Stock |
|
$114.4481 / $469.2353 | Buy Now |
DISTI #
631-80107507M67PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 10 |
|
$422.6000 / $616.3800 | Buy Now |
DISTI #
V36:1790_16055727
|
Arrow Electronics | Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1641 | Americas - 22 |
|
$25.5900 / $105.0743 | Buy Now |
DISTI #
71121523
|
Verical | Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$202.2500 | Buy Now |
DISTI #
77956809
|
Verical | Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$207.4359 / $511.3333 | Buy Now |
DISTI #
60580782
|
Verical | Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 22 |
|
$25.5900 | Buy Now |
Part Details for 801-075-07M6-7PA
801-075-07M6-7PA CAD Models
801-075-07M6-7PA Part Data Attributes
|
801-075-07M6-7PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-075-07M6-7PA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | JAM-NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 6-7 |