801-43-003-20-001000
Mill-Max Mfg Corp
Description: Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 801-43-003-20-001000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
51966-10010000AALF Amphenol Communications Solutions PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board

Price & Stock for 801-43-003-20-001000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y2969
Newark Standard Socket Header/Tube |Mill-Max 801-43-003-20-001000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.3300
  • 100 $11.8500
  • 250 $7.3600
  • 500 $5.3300
  • 1,000 $4.2500
  • 2,500 $3.4800
  • 5,000 $3.1100
  • 10,000 $2.8200
$2.8200 / $19.3300 Buy Now
DISTI # ED10650-03-ND
DigiKey CONN RCPT 3POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Bulk 479
In Stock
  • 1 $1.7000
  • 10 $1.3000
  • 100 $1.0001
  • 500 $0.8399
  • 1,000 $0.7813
  • 5,000 $0.6656
  • 10,000 $0.6235
$0.6235 / $1.7000 Buy Now
DISTI # 575-8014300320001000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $7.7300
  • 68 $6.9700
$6.9700 / $7.7300 Order Now
DISTI # 71403180
RS STD SPRING-LOADED CONNECTOR, 03 Pins, Tin (matte) over Nickel | Mill-Max 801-43-003-20-001000 RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Container: Bulk 0
  • 68 $13.6500
  • 340 $12.5600
  • 680 $10.9200
$10.9200 / $13.6500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 68 Package Multiple: 68 Lead time: 2 Weeks Container: Tube 0
Tube
  • 68 $9.3600
$9.3600 Buy Now
DISTI # 000000000005693554
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $15.5200
  • 100 $9.5100
  • 250 $5.9000
  • 500 $4.0900
  • 1,000 $3.0100
  • 2,500 $2.3000
$2.3000 / $15.5200 Buy Now

CAD Models for 801-43-003-20-001000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 801-43-003-20-001000 by Mill-Max Mfg Corp

801-43-003-20-001000
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. 801-43-003-20-001000
    Mill-Max Mfg Corp
    Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 801-43-003-20-001000

This table gives cross-reference parts and alternative options found for 801-43-003-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-43-003-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-93-003-20-001000 Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, Mill-Max Mfg Corp 801-43-003-20-001000 vs 801-93-003-20-001000
801-99-003-20-001 Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp 801-43-003-20-001000 vs 801-99-003-20-001
Part Number Description Manufacturer Compare
BG302-03-A-L-G Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Global Connector Technology 801-43-003-20-001000 vs BG302-03-A-L-G
399-83-103-10-003101 Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA 801-43-003-20-001000 vs 399-83-103-10-003101
801-99-003-20-001 Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp 801-43-003-20-001000 vs 801-99-003-20-001
PS-3SD-S4T1-2 Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Japan Aviation Electronics Industry Limited 801-43-003-20-001000 vs PS-3SD-S4T1-2
BL73Z Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Fischer Elektronik GmbH & Co KG 801-43-003-20-001000 vs BL73Z
801-44-003-20-001000 Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 801-43-003-20-001000 vs 801-44-003-20-001000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-43-003-20-001000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-43-003-20-001000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 801-43-003-20-001000 would you like to use for your alert(s)?
  • Please alert me when 801-43-003-20-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-43-003-20-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-43-003-20-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-43-003-20-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-43-003-20-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-43-003-20-001000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: