Part Details for 801-83-007-65-001101 by PRECI-DIP SSA
Overview of 801-83-007-65-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-83-007-65-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-83-007-65-001101-ND
|
DigiKey | CONN SOCKET 7POS 0.1 GOLD PCB Min Qty: 1320 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1805 | Buy Now |
DISTI #
437-8018300765001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.2400 / $2.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9240 / $1.7310 | Buy Now | |
DISTI #
801-83-007-65-001101
|
Avnet Abacus | Conn Socket Strip RCP 7 POS 2.54mm Press-fit ST Thru-Hole Card Box (Alt: 801-83-007-65-001101) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-83-007-65-001101
801-83-007-65-001101 CAD Models
801-83-007-65-001101 Part Data Attributes
|
801-83-007-65-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-83-007-65-001101
PRECI-DIP SSA
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 7 |
Alternate Parts for 801-83-007-65-001101
This table gives cross-reference parts and alternative options found for 801-83-007-65-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-83-007-65-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-1-035-1-NFX-BR1 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 801-83-007-65-001101 vs 185-1-035-1-NFX-BR1 |
185-1-035-1-NFX-BT1 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 801-83-007-65-001101 vs 185-1-035-1-NFX-BT1 |
185-1-035-1-NFX-BR0 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 801-83-007-65-001101 vs 185-1-035-1-NFX-BR0 |
185-2-035-1-NFX-BR0 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 801-83-007-65-001101 vs 185-2-035-1-NFX-BR0 |
ISDF-31-D-M | Board Connector, 62 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Samtec Inc | 801-83-007-65-001101 vs ISDF-31-D-M |
801-83-007-65-410101 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 801-83-007-65-001101 vs 801-83-007-65-410101 |
185-2-035-1-NFX-BT1 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 801-83-007-65-001101 vs 185-2-035-1-NFX-BT1 |
185-1-035-1-NFX-BT0 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 801-83-007-65-001101 vs 185-1-035-1-NFX-BT0 |