Part Details for 801-87-002-40-002101 by PRECI-DIP SSA
Overview of 801-87-002-40-002101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-87-002-40-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
801-87-002-40-002101-ND
|
DigiKey | CONN SOCKET 2P 0.1 GOLD SMD R/A Min Qty: 11610 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
DISTI #
437-8018700240002101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 3807 |
|
$0.1210 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1038 / $0.2091 | Buy Now |
DISTI #
801-87-002-40-002101
|
Avnet Abacus | Conn Socket Strip SKT 2 POS 2.54mm Solder RA SMD Card Box (Alt: 801-87-002-40-002101) RoHS: Compliant Min Qty: 3870 Package Multiple: 3870 Lead time: 20 Weeks, 0 Days | Abacus - 3870 |
|
Buy Now | |
|
New Advantage Corporation | Socket Strip SKT 2.54mm Solder RA Thru-Hole, BOX RoHS: Compliant Min Qty: 1 Package Multiple: 3870 | 3870 |
|
$0.1493 | Buy Now |
Part Details for 801-87-002-40-002101
801-87-002-40-002101 CAD Models
801-87-002-40-002101 Part Data Attributes
|
801-87-002-40-002101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-002-40-002101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.279 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.1954 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .5838 N |