-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1186-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16444 In Stock |
|
$0.3814 / $0.8300 | Buy Now |
DISTI #
437-8018700610001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 2298 |
|
$0.3810 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Header - Female Socket - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black. RoHS: Compliant |
6350 In Stock |
|
$0.3895 / $0.5941 | Buy Now |
DISTI #
801-87-006-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Box (Alt: 801-87-006-10-001101) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 20 Weeks, 0 Days | Abacus - 1100 |
|
Buy Now | |
|
Master Electronics | Header - Female Socket - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Push-Pull - 3A - Solder Termination - Through Hole - Black. RoHS: Compliant |
6350 In Stock |
|
$0.3895 / $0.5941 | Buy Now |
|
New Advantage Corporation | Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1100 | 1100 |
|
$0.3467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
801-87-006-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
801-87-006-10-001101
PRECI-DIP SSA
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P0 | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.2 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.6 N |