Part Details for 801-93-003-10-001000 by Mill-Max Mfg Corp
Overview of 801-93-003-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-93-003-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED7150-03-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1567 In Stock |
|
$0.3466 / $0.7600 | Buy Now |
DISTI #
575-80193311
|
Mouser Electronics | Headers & Wire Housings 3P .025 SQ SIP HDR RoHS: Not Compliant | 760 |
|
$0.5480 / $2.9600 | Buy Now |
DISTI #
71403288
|
RS | STD SPRING-LOADED CONNECTOR, 03 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-003-10-001000 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3900 / $11.7300 | RFQ |
|
Bisco Industries | 11 |
|
Buy Now | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 236 |
|
$1.0000 / $2.5000 | Buy Now | |
DISTI #
000000000000704433
|
Sager | Headers & Wire Housings 3P .025 SQ SIP HDR Min Qty: 50 | 0 |
|
$1.0200 / $13.3400 | Buy Now |
Part Details for 801-93-003-10-001000
801-93-003-10-001000 CAD Models
801-93-003-10-001000 Part Data Attributes:
|
801-93-003-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-93-003-10-001000
Mill-Max Mfg Corp
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |