Part Details for 801-93-004-20-001000 by Mill-Max Mfg Corp
Overview of 801-93-004-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-93-004-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10750-04-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
403 In Stock |
|
$0.6525 / $1.4200 | Buy Now |
DISTI #
575-80193421
|
Mouser Electronics | Headers & Wire Housings 4P .025 SQ RoHS: Not Compliant | 0 |
|
$8.8800 / $10.5800 | Order Now |
DISTI #
71403964
|
RS | STANDARD SOCKET HEADER, 04 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-004-20-001000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 / $13.3700 | RFQ |
|
Future Electronics | 801 SERIES RIGHT ANGLE SINGLE ROW .030 DIAMETER LEADS SOCKET RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$9.5300 / $10.0000 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$0.9520 / $2.3800 | Buy Now | |
DISTI #
000000000005694517
|
Sager | Headers & Wire Housings 4P .025 SQ Min Qty: 50 | 0 |
|
$1.9600 / $15.2000 | Buy Now |
Part Details for 801-93-004-20-001000
801-93-004-20-001000 CAD Models
801-93-004-20-001000 Part Data Attributes
|
801-93-004-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-93-004-20-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |