Part Details for 801-99-064-10-002000 by Mill-Max Mfg Corp
Overview of 801-99-064-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-99-064-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6031
|
Newark | Standard Socket Header/Tube |Mill-Max 801-99-064-10-002000 Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $27.1800 | Buy Now |
DISTI #
80199-06410002000-ND
|
DigiKey | SOCKET INTRCONN LOWPRO SIP 64POS Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5363 | Buy Now |
DISTI #
575-80199064100020
|
Mouser Electronics | Headers & Wire Housings 64P SNGLROW LO PRO SKT SHORT INS RoHS: Not Compliant | 0 |
|
$15.3100 / $15.6900 | Order Now |
DISTI #
71399509
|
RS | STANDARD SOCKET HEADER, 64 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-99-064-10-002000 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3600 / $19.2000 | RFQ |
DISTI #
000000000000406134
|
Sager | Headers & Wire Housings 64P SNGLROW LO PRO SKT SHORT INS Min Qty: 50 | 0 |
|
$5.0000 / $20.4500 | Buy Now |
Part Details for 801-99-064-10-002000
801-99-064-10-002000 CAD Models
801-99-064-10-002000 Part Data Attributes:
|
801-99-064-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
801-99-064-10-002000
Mill-Max Mfg Corp
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 801-99-064-10-002000
This table gives cross-reference parts and alternative options found for 801-99-064-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-99-064-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-44-064-10-002000 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 801-99-064-10-002000 vs 801-44-064-10-002000 |
801-99-064-10-002 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket | Mill-Max Mfg Corp | 801-99-064-10-002000 vs 801-99-064-10-002 |