Part Details for 8010 by Davies Molding LLC
Overview of 8010 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7434
|
Newark | Ieinst Blk 1/4Fi-119W/Slssi-35 Rohs Compliant: Yes |Davies Molding 8010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $5.6000 | Buy Now |
DISTI #
8010DM-ND
|
DigiKey | KNOB KNURLED 0.250" NYLON Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
95 In Stock |
|
$3.6232 / $5.0000 | Buy Now |
DISTI #
5164-8010
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 66 |
|
$3.2100 / $4.2000 | Buy Now |
DISTI #
70097838
|
RS | Instrument Knob with pointer | Davies Molding 8010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 148 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | 1.25"Dia x 1.00"High - Black Thermoplastic - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$2.0700 / $3.5600 | Buy Now |