Part Details for 8015-1 by Vector Electronics & Technology Inc
Overview of 8015-1 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8753
|
Newark | Pcb, Pad/Hole, 4X4In, Fr-4, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:101.6Mm, External Width:101.6Mm, Board Thickness:1.57Mm, Body Material:Fr-4, Pin Capacity:72 Rohs Compliant: No |Vector Electronics 8015-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$5.6000 / $8.4700 | Buy Now |
DISTI #
V2010-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
290 In Stock |
|
$6.2039 / $8.7300 | Buy Now |
DISTI #
574-8015-1
|
Mouser Electronics | PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" X .062" RoHS: Compliant | 64 |
|
$6.2000 / $8.4900 | Buy Now |
|
Perfect Parts Corporation | 924 |
|
RFQ |