Part Details for 8015 by Vector Electronics & Technology Inc
Overview of 8015 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4169
|
Newark | Pcb, Pad/Hole 2 Sides (Pth), Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:101.6Mm, External Width:152Mm, Board Thickness:1.57Mm, Body Material:Fr4 Epoxy Glass Rohs Compliant: No |Vector Electronics 8015 (Alternate Part Number: 4013288003263 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$7.7900 / $11.7800 | Buy Now |
DISTI #
V2009-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE PTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
659 In Stock |
|
$8.3113 / $11.8300 | Buy Now |
DISTI #
574-8015
|
Mouser Electronics | PCBs & Breadboards GP 6.0X4.0 PPH 2SIDE RoHS: Not Compliant | 211 |
|
$8.6200 / $11.5000 | Buy Now |
DISTI #
70219534
|
RS | Protoboard, Perforated, Grid 0.1X0.1",Board 6"LX4"WX0.062"T, Hole-Dia 0.042",FR4 | Vector Electronics & Technology 8015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 |
|
$11.4600 / $12.7100 | Buy Now |