Part Details for 80150 SL005 by Alpha Wire
Overview of 80150 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80150 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4126
|
Newark | Shld Ecoflex Pur Cable, 3Cond, 14Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.11Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 80150 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$624.1500 | Buy Now |
DISTI #
80150SL005-ND
|
DigiKey | CABLE 3CON 14AWG SLATE SHLD Min Qty: 100 Lead time: 6 Weeks Container: Spool |
700 In Stock |
|
$4.9415 | Buy Now |
DISTI #
602-80150-100-09
|
Mouser Electronics | Multi-Conductor Cables 14AWG 3C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 4 |
|
$496.9400 / $511.6800 | Buy Now |
DISTI #
70596317
|
RS | Multiconductor Cable, EcoFlex Pur, 80150, Slate,14AWG, 3C, Braid Shield, MP, 600V | Alpha Wire 80150 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 37 Weeks, 0 Days Container: ft. Coil | 2 |
|
$524.7800 | Buy Now |
DISTI #
53167329
|
Verical | Multi-Conductor Cable 3Conductors 14AWG 7.97mm 600VAC Slate 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 3 |
|
$660.7237 | Buy Now |
Part Details for 80150 SL005
80150 SL005 CAD Models
80150 SL005 Part Data Attributes
|
80150 SL005
Alpha Wire
Buy Now
|
Compare Parts:
80150 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |