Part Details for 801530W WH032 by Alpha Wire
Overview of 801530W WH032 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801530W WH032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M4964
|
Newark | Lacing Tape, Nylon, 457M, White, Cord Colour:White, Cord Material:Nylon (Polyamide), Tensile Strength Pounds:15Lb, Width:1.27Mm, Thickness:0.25Mm, Reel Length (Metric):457M, Mil Spec Class:Mil-T-43435B Type I, Mil Spec Finish:A Rohs Compliant: Yes |Alpha Wire 801530W WH032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$147.5000 / $188.9900 | Buy Now |
DISTI #
801530WWH032-ND
|
DigiKey | LACING TAPE WHITE 15LBS 1500' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$143.2340 / $163.1600 | Buy Now |
DISTI #
602-801530W-WH
|
Mouser Electronics | Cable Ties .05 LACIN TAPE NYLON 500 YDS WHITE | 2 |
|
$144.6600 / $163.1600 | Buy Now |
Part Details for 801530W WH032
801530W WH032 CAD Models
801530W WH032 Part Data Attributes
|
801530W WH032
Alpha Wire
Buy Now
|
Compare Parts:
801530W WH032
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |