Part Details for 801642 by Indium Corporation
Overview of 801642 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10062600
|
Techni-Tool, Inc. | Indium Solder 801642 Solder Paste, Lead Free, T4, 88.5%, SAC305, SNPB, 250g Jar, 6.6HF Series | 0 |
|
$39.4300 | Buy Now |
DISTI #
10062600
|
TestEquity LLC | Indium Solder 801642 Solder Paste, Lead Free, T4, 88.5%, SAC305, SNPB, 250g Jar, 6.6HF Series | 0 |
|
$39.4300 | Buy Now |