Part Details for 802-008-06Z19-210SA by Glenair Inc
Overview of 802-008-06Z19-210SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Automotive
Price & Stock for 802-008-06Z19-210SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2013
|
Newark | Connector |Glenair 802-008-06Z19-210SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$285.9700 / $922.2600 | Buy Now |
DISTI #
2992-802-008-06Z19-210SA-ND
|
DigiKey | CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
54 In Stock |
|
$622.6200 / $2,251.9200 | Buy Now |
DISTI #
3937-802-008-06Z19-210SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,482.5200 | Buy Now |
DISTI #
802-008-06Z19-210SA
|
Avnet Americas | Circular Connector Aqua Mouse Submersible Plug 10 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 802-008-06Z19-210SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$236.5502 / $1,024.7250 | Buy Now |
DISTI #
631-80200806Z19210SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$561.9500 | Order Now |
DISTI #
71120338
|
Verical | Series 802 Plug Connectors RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$346.4375 | Buy Now |
DISTI #
77960364
|
Verical | Series 802 Plug Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$355.3205 / $875.8333 | Buy Now |
DISTI #
802-008-06Z19-210SA
|
Avnet Americas | Circular Connector Aqua Mouse Submersible Plug 10 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 802-008-06Z19-210SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
$236.5502 / $1,024.7250 | Buy Now |
DISTI #
GLE802-008-06Z19-210SA
|
Interstate Connecting Components | The Glenair 802-Series Mighty Mouse Connectors are high-density miniature connectors that can withstand exposure to corrosive environments and high pressure. They feature high-density crimp Mighty Mouse inserts 316 stainless steel or marine bronze shell | 0 |
|
$476.6225 / $922.2525 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 7 |
|
$556.7400 / $1,051.0000 | Buy Now |
Part Details for 802-008-06Z19-210SA
802-008-06Z19-210SA CAD Models
802-008-06Z19-210SA Part Data Attributes:
|
802-008-06Z19-210SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
802-008-06Z19-210SA
Glenair Inc
MIL Series Connector, 10 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 809-205 | |
Contact Quantities | 10 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-210 |