Part Details for 8020.2056 by Schurter Electronic Components
Overview of 8020.2056 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.2056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8058
|
Newark | Cartridge Fuse, 25A, 10.3X38Mm, Standard, Blow Characteristic:Slow Blow, Fuse Current:25A, Voltage Rating Vac:-, Fuse Size Metric:10.3Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Product Range:Aeo 10.3X38 Series Rohs Compliant: Yes |Schurter 8020.2056 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-8020.2056-ND
|
DigiKey | FUSE CARTRIDGE 25A 275VAC/1KVDC Min Qty: 100 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5099 | Buy Now |
DISTI #
71920962
|
RS | Automotive Cartridge Fuse, Slow Blow, 10.3 x 38, Std Mnt, 20kA AC, 1000VDC, 25A | Schurter 8020.2056 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $7.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$4.4600 | Buy Now |
|
Onlinecomponents.com | AEO 10.3x38 Fuse F 25A Standard Mount | 0 |
|
$4.1600 / $6.3200 | Buy Now |
DISTI #
8020.2056
|
Avnet Abacus | (Alt: 8020.2056) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 68 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AEO 10.3x38 Fuse F 25A Standard Mount | 0 |
|
$4.1600 / $6.3200 | Buy Now |
Part Details for 8020.2056
8020.2056 CAD Models
8020.2056 Part Data Attributes:
|
8020.2056
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.2056
Schurter Electronic Components
Electric Fuse, 25A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10.3x38mm | |
Joule Integral-Nom | 2094 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 30 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8020.2056
This table gives cross-reference parts and alternative options found for 8020.2056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.2056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.2066 | Electric Fuse, 25A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 8020.2056 vs 8020.2066 |