Part Details for 8020.2091 by Schurter Electronic Components
Overview of 8020.2091 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.2091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0063
|
Newark | Cartridge Fuse, 15A, 1Kv, Pcb Mount, Blow Characteristic:-, Fuse Current:15A, Voltage Rating Vac:-, Fuse Size Metric:10.3Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Product Range:Aeo 10.3X38 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schurter 8020.2091 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-8020.2091-ND
|
DigiKey | FUSE CARTRIDGE 15A 275VAC/1KVDC Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71920978
|
RS | Automotive Fuse, Slow-Burn, Cartridge, Ceramic, 1000VDC, 15A, AEO 10.3x38 Series | Schurter 8020.2091 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.7300 | Buy Now |
DISTI #
000000000006151125
|
Sager | Cartridge Fuses AEO 10.3x38 Fuse F 15A PCB Mount Min Qty: 100 | 0 |
|
$5.2200 / $5.6500 | Buy Now |
DISTI #
8020.2091
|
Avnet Abacus | (Alt: 8020.2091) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3500258
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$5.2987 / $7.0380 | Buy Now |
DISTI #
3500258
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 63 Weeks, 6 Days Container: Each | 0 |
|
$5.4947 / $6.2315 | Buy Now |
Part Details for 8020.2091
8020.2091 CAD Models
8020.2091 Part Data Attributes
|
8020.2091
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.2091
Schurter Electronic Components
Electric Fuse, 15A, 1000VDC, 20000A (IR), Through Hole, 10.3x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 38.9 mm | |
Body Length or Diameter | 10.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10.3x38mm | |
Joule Integral-Nom | 488 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 30 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 8020.2091
This table gives cross-reference parts and alternative options found for 8020.2091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.2091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.2081 | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 8020.2091 vs 8020.2081 |
90.0015 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 15A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 8020.2091 vs 90.0015 |
0090.0015 | Electric Fuse, Very Fast Blow, 15A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 8020.2091 vs 0090.0015 |
SPF0015R | Electric Fuse, 15A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 8020.2091 vs SPF0015R |
0SPF015.T | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 8020.2091 vs 0SPF015.T |
0SPF015.HXR | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 8020.2091 vs 0SPF015.HXR |
SPF0015 | Electric Fuse, 15A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 8020.2091 vs SPF0015 |
0090.1015 | Electric Fuse, Very Fast Blow, 15A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 8020.2091 vs 0090.1015 |
SPFI015.T | Electric Fuse, 15A, 20000A (IR), ROHS COMPLIANT | Littelfuse Inc | 8020.2091 vs SPFI015.T |