Part Details for 8020.2094 by Schurter Electronic Components
Overview of 8020.2094 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8020.2094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8075
|
Newark | Cartridge Fuse, 40A, 10.3 X 38Mm, Pcb, Blow Characteristic:Slow Blow, Fuse Current:40A, Voltage Rating Vac:-, Fuse Size Metric:10.3Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Product Range:Aeo 10.3X38 Series Rohs Compliant: Yes |Schurter 8020.2094 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-8020.2094-ND
|
DigiKey | FUSE CARTRIDGE 40A 275VAC/800VDC Min Qty: 100 Lead time: 63 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71920981
|
RS | Automotive Fuse, Slow-Burn, Cartridge, Ceramic, 1000VDC, 40A, AEO 10.3x38 Series | Schurter 8020.2094 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4500 | RFQ |
|
Future Electronics | AEO 10.3x38 Series 800 V 40 A Through Hole Slow Blow Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$7.4000 | Buy Now |
|
Onlinecomponents.com | AEO 10.3x38 Fuse F 40A PCB Mount | 0 |
|
$7.3100 / $10.6500 | Buy Now |
DISTI #
8020.2094
|
Avnet Asia | EV Fuse 40A 800VDC 2-Pin Through Hole Bulk (Alt: 8020.2094) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 500 |
|
$9.4757 / $10.6769 | Buy Now |
DISTI #
3500276
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2565 / $14.5276 | Buy Now |
DISTI #
3500276
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9804 / $10.0006 | Buy Now |
|
Master Electronics | AEO 10.3x38 Fuse F 40A PCB Mount | 0 |
|
$7.3100 / $10.6500 | Buy Now |
Part Details for 8020.2094
8020.2094 CAD Models
8020.2094 Part Data Attributes
|
8020.2094
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.2094
Schurter Electronic Components
Electric Fuse, 40A, 800VDC, 20000A (IR), Through Hole, 10.3x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 41.2 mm | |
Body Length or Diameter | 11.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10.3x38mm | |
Joule Integral-Nom | 9600 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 30 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 8020.2094
This table gives cross-reference parts and alternative options found for 8020.2094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.2094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.2084 | Electric Fuse, 40A, 800VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 8020.2094 vs 8020.2084 |
8020.2054 | Electric Fuse, 40A, 800VDC, 20000A (IR), Inline/holder, 10.3x38mm, | Schurter Electronic Components | 8020.2094 vs 8020.2054 |