Part Details for 8020.5023.G by Schurter Electronic Components
Overview of 8020.5023.G by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 8020.5023.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7449
|
Newark | Sht 6.3X32 Fuse T 16A/Carton Box |Schurter 8020.5023.G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8560 | Buy Now |
DISTI #
486-4462-ND
|
DigiKey | FUSE CERAMIC 16A 400VAC 400VDC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2947 In Stock |
|
$0.5688 / $0.9700 | Buy Now |
DISTI #
8020.5023.G
|
Avnet Americas | Cartridge Fuse Time-Lag 16A 500VAC 400VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5023.G) Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.5551 / $0.6509 | Buy Now |
DISTI #
693-8020.5023.G
|
Mouser Electronics | Cartridge Fuses SHT 6.3X32 FUSE 16A 400 VAC RoHS: Compliant | 2402 |
|
$0.5680 / $0.9700 | Buy Now |
DISTI #
70914550
|
RS | Fuse, 6.3x32, 16 A, 500 VAC, Time-Lag T, Non-Resettable Fuse | Schurter 8020.5023.G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6320 | Buy Now |
|
Onlinecomponents.com | SHT 6.3x32, 16 A, 400 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 pc quantity | 0 |
|
$0.6050 / $0.8960 | Buy Now |
DISTI #
8020.5023.G
|
Avnet Americas | Cartridge Fuse Time-Lag 16A 500VAC 400VDC 2-Pin Holder - Boxed Product (Development Kits) (Alt: 8020.5023.G) Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.5551 / $0.6509 | Buy Now |
DISTI #
8020.5023.G
|
TME | Fuse: fuse, time-lag, 16A, 400VAC, 400VDC, ceramic,cylindrical Min Qty: 3000 | 0 |
|
$0.6600 | RFQ |
|
Master Electronics | SHT 6.3x32, 16 A, 400 VAC, Time-Lag T, Non-Resettable Fuse - 1,000 pc quantity | 0 |
|
$0.6050 / $0.8960 | Buy Now |
Part Details for 8020.5023.G
8020.5023.G CAD Models
8020.5023.G Part Data Attributes:
|
8020.5023.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5023.G
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 16A, 1500A (IR), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1000A | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 1400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |