Part Details for 8020.5076.G by Schurter Electronic Components
Overview of 8020.5076.G by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8020.5076.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4162-ND
|
DigiKey | FUSE CERM 6.3A 500VAC 400VDC 3AB Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
4033 In Stock |
|
$0.3850 / $0.6600 | Buy Now |
DISTI #
8020.5076.G
|
Avnet Americas | Fuse Cartridge 6.3A 500VAC 400VDC Fast Fuse Holder Bulk - Boxed Product (Development Kits) (Alt: 8020.5076.G) Min Qty: 2000 Package Multiple: 1000 Container: Box | 0 |
|
$0.3758 / $0.4406 | Buy Now |
DISTI #
693-8020.5076.G
|
Mouser Electronics | Cartridge Fuses 6.3A F QUICK ACTING 6.3x32mm 500VAC RoHS: Compliant | 2476 |
|
$0.3850 / $0.6600 | Buy Now |
DISTI #
70517657
|
RS | SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse | Schurter 8020.5076.G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4280 | Buy Now |
|
Onlinecomponents.com | SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity |
500 In Stock |
|
$0.3994 / $0.5781 | Buy Now |
DISTI #
8020.5076.G
|
TME | Fuse: fuse, quick blow, 6.3A, 500VAC, ceramic,cylindrical, SHF Min Qty: 1000 | 0 |
|
$0.3170 | RFQ |
DISTI #
000000000005570499
|
Sager | Cartridge Fuses 6.3A F QUICK ACTING 6.3x32mm 500VAC Min Qty: 2000 | 0 |
|
$0.3899 / $0.4219 | Buy Now |
DISTI #
8020.5076.G
|
Avnet Asia | Fuse Cartridge 6.3A 500VAC 400VDC Fast Fuse Holder Bulk (Alt: 8020.5076.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4032 / $0.4544 | Buy Now |
|
Master Electronics | SHF 6.3x32, 6.3 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity |
500 In Stock |
|
$0.3994 / $0.5781 | Buy Now |
Part Details for 8020.5076.G
8020.5076.G CAD Models
8020.5076.G Part Data Attributes:
|
8020.5076.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5076.G
Schurter Electronic Components
Electric Fuse, Fast Blow, 6.3A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 61 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 8 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 8020.5076.G
This table gives cross-reference parts and alternative options found for 8020.5076.G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8020.5076.G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8020.5076 | Electric Fuse, Fast Blow, 6.3A, 1500A (IR), | Schurter Electronic Components | 8020.5076.G vs 8020.5076 |