Part Details for 8020.5080 by Schurter Electronic Components
Overview of 8020.5080 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 8020.5080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7470
|
Newark | Cartridge Fuse, Fast Acting, 16A, 500Vac, Blow Characteristic:Fast Acting, Fuse Current:16A, Voltage Rating Vac:500V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 922 |
|
$0.6470 | Buy Now |
DISTI #
486-3324-ND
|
DigiKey | FUSE CERAMIC 16A 500VAC 400VDC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1333 In Stock |
|
$0.5250 / $0.9000 | Buy Now |
DISTI #
8020.5080
|
Avnet Americas | SHF 6.3x32 FUSE 16A F - Boxed Product (Development Kits) (Alt: 8020.5080) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.5124 / $0.6009 | Buy Now |
DISTI #
05AC7470
|
Avnet Americas | SHF 6.3x32 FUSE 16A F - Bulk (Alt: 05AC7470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 922 Partner Stock |
|
$0.7650 / $0.8190 | Buy Now |
DISTI #
693-8020.5080
|
Mouser Electronics | Cartridge Fuses 16A F QUICK ACTING 6.3x32mm 500VAC RoHS: Compliant | 5244 |
|
$0.5250 / $0.8700 | Buy Now |
|
Future Electronics | Cartridge Fuse, 6.3x32 mm, 500 VAC, 500 VDC 0.5 A-32 A, High Breaking Capacity ≥ RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$0.5150 / $0.6250 | Buy Now |
|
Onlinecomponents.com | SHF 6.3x32, 16 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse |
1000 In Stock |
|
$0.5380 / $0.7690 | Buy Now |
DISTI #
63456324
|
Verical | Fuse Cartridge Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Min Qty: 70 Package Multiple: 10 Date Code: 2217 | Americas - 1000 |
|
$0.7953 / $1.0681 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 80 |
|
$0.6000 / $2.0000 | Buy Now |
Part Details for 8020.5080
8020.5080 CAD Models
8020.5080 Part Data Attributes:
|
8020.5080
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8020.5080
Schurter Electronic Components
Electric Fuse, Fast Blow, 16A, 1500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 760 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |