Part Details for 80235 by Wiha Quality Tools
Overview of 80235 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2472
|
Newark | Dead Blow Hammer, Cushioned Grip, 1.4", Handle Type:Cushioned Grip, Head Diameter:1.4", Product Range:-, Weight:24Oz Rohs Compliant: Yes |Wiha 80235 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2700 | Buy Now |
DISTI #
80235-ND
|
DigiKey | HAMMER DEAD BLOW STEEL TUBE CUSH Min Qty: 3 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.9700 / $82.9000 | Buy Now | |
DISTI #
437-468
|
Techni-Tool, Inc. | Wiha 80235 Dead Blow Hammer, 24 Oz, 11.8" OAL, 1-2/5" Face Diameter, Steel, Polyurethane Faces | 0 |
|
$49.7400 | Buy Now |
DISTI #
437-468
|
TestEquity LLC | Wiha 80235 Dead Blow Hammer, 24 Oz, 11.8" OAL, 1-2/5" Face Diameter, Steel, Polyurethane Faces | 0 |
|
$49.7400 | Buy Now |