Part Details for 802A by Hammond Manufacturing
Overview of 802A by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 802A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8691
|
Newark | Audio Tx B-Cast W/ Leads Rohs Compliant: Yes |Hammond 802A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$127.1700 / $140.9400 | Buy Now |
DISTI #
164-802A-ND
|
DigiKey | AUDIO XFMR CHAS MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.5300 | Buy Now |
DISTI #
546-802A
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, broadcast, Isolating, Matching RoHS: Compliant | 0 |
|
$122.2800 / $135.5200 | Order Now |
|
Onlinecomponents.com | 3 Factory Stock |
|
$113.2400 / $144.2900 | Buy Now | |
|
Powell Electronics | transformer - audio, broadcast qu Min Qty: 1 | 2 |
|
$111.8300 / $127.8000 | Buy Now |
|
Chip1Cloud | AUDIO TRANSFORMER | 2100 |
|
RFQ | |
|
Master Electronics | 3 Factory Stock |
|
$113.2400 / $144.2900 | Buy Now |
Part Details for 802A
802A CAD Models
802A Part Data Attributes:
|
802A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
802A
Hammond Manufacturing
Broadcast Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISOLATION; MATCHING | |
Height | 65.024 mm | |
Length | 44.45 mm | |
Mounting Feature | STUD MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Primary Impedance | 240 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | BROADCAST AUDIO TRANSFORMER | |
Width | 31.75 mm |