Part Details for 803-003-07M10-26PN by Glenair Inc
Overview of 803-003-07M10-26PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-003-07M10-26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ2362
|
Newark | Connector |Glenair 803-003-07M10-26PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$240.1600 / $774.5300 | Buy Now |
DISTI #
2992-803-003-07M10-26PN-ND
|
DigiKey | CONN RCPT MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
62 In Stock |
|
$522.9800 / $1,891.3800 | Buy Now |
DISTI #
3937-803-003-07M10-26PN-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,245.1400 | Buy Now |
DISTI #
803-003-07M10-26PN
|
Avnet Americas | Conn Mighty Mouse PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port - Bulk (Alt: 803-003-07M10-26PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$198.6550 / $860.5800 | Buy Now |
DISTI #
631-80300307M1026PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$403.3200 | Order Now |
DISTI #
71110689
|
Verical | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$541.1000 | Buy Now |
DISTI #
77962436
|
Verical | Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$554.9744 / $735.5385 | Buy Now |
DISTI #
GLE803-003-07M10-26PN
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$400.2718 / $774.5220 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 19 |
|
$467.5500 / $882.6500 | Buy Now |
Part Details for 803-003-07M10-26PN
803-003-07M10-26PN CAD Models
803-003-07M10-26PN Part Data Attributes
|
803-003-07M10-26PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-003-07M10-26PN
Glenair Inc
Circular Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |