Part Details for 803-004-01ZNU7-10PN by Glenair Inc
Overview of 803-004-01ZNU7-10PN by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 803-004-01ZNU7-10PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK0936
|
Newark | 803-004-01Znu7-10Pn |Glenair 803-004-01ZNU7-10PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$163.7600 / $528.1000 | Buy Now |
DISTI #
631-80300ZNU710PN
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE | 0 |
|
$211.6200 / $276.3100 | Order Now |
DISTI #
GLE803-004-01ZNU7-10PN
|
Interstate Connecting Components | MM 10#23 INLINE RECPT PIN ZI NI BLK | 0 |
|
Buy Now | |
DISTI #
803-004-01ZNU7-10PN
|
FDH Electronics | Connector Misc Min Qty: 1 | 4 |
|
Buy Now RFQ |
Part Details for 803-004-01ZNU7-10PN
803-004-01ZNU7-10PN CAD Models
803-004-01ZNU7-10PN Part Data Attributes:
|
803-004-01ZNU7-10PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
803-004-01ZNU7-10PN
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |