Part Details for 803-2 by Microchip Technology Inc
Overview of 803-2 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1380
|
Newark | Single Phase Bridge Ma Epoxy Module Rohs Compliant: Yes |Microchip 803-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.0800 / $207.0500 | Buy Now |
DISTI #
803-2
|
Avnet Americas | Diode Bridge Rectifier Single 50V 22.5A 4-Pin - Bulk (Alt: 803-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$199.0800 / $222.9600 | Buy Now |
DISTI #
V37:1799_09127935
|
Arrow Electronics | Rectifier Bridge Diode Single 100V 22.5A 4-Pin MA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2348 | Americas - 67 |
|
$247.9975 / $252.1950 | Buy Now |
DISTI #
803-2
|
Microchip Technology Inc | Single Phase Bridge _ MA Epoxy Module, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
11 Alternates Available |
|
$222.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$201.8600 / $651.7000 | Buy Now |
DISTI #
76444077
|
Verical | Rectifier Bridge Diode Single 100V 22.5A 4-Pin MA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 67 |
|
$247.9975 / $252.1950 | Buy Now |
|
Ameya Holding Limited | 11 |
|
RFQ | ||
|
NAC | Modules (MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$194.2200 / $227.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$201.8600 / $651.7000 | Buy Now |
Part Details for 803-2
803-2 CAD Models
803-2 Part Data Attributes
|
803-2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
803-2
Microchip Technology Inc
Bridge Rectifier Diode, 1 Phase, 22.5A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | S-XUFM-X4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 22.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |